+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AIMTEC | |
Type of power supply | switching | |
Kind of power supply | for building in | |
Power | 102W | |
Output voltage | 10.2...13.8V DC | |
Output current | 8.5A | |
Body dimensions | 129x97x30mm | |
Manufacturer series | AMES100-NZ | |
Operating temperature | -30...70°C | |
Protection | anti-overvoltage OVP, over current OCP, short circuit protection SCP | |
Efficiency | 87.5% | |
Insulation voltage | 4kV DC |