+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AIMTEC | |
Type of power supply | switching | |
Kind of power supply | AC/DC | |
Power | 15W | |
Input voltage | 90...264V AC | |
Output voltage | 5V DC | |
Number of outputs | 1 | |
Maximum output current | 3A | |
Body dimensions | 62.5x28x51mm | |
Manufacturer series | AMES15-NZ | |
Operating temperature | -20...60°C | |
Mounting | on panel | |
Protection | anti-overvoltage OVP, over current OCP, short circuit protection SCP, thermal OHP | |
Efficiency | 75% | |
Conform to the norm | CE | |
Insulation voltage | 3kV | |
Output voltage tolerance | ±2% |