+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | XP POWER | |
Type of power supply | switching | |
Kind of power supply | mains, mains power supply, plug-in | |
Output voltage | 19V DC | |
Maximum output current | 3.15A | |
Power | 60W | |
Kind of output connector | 5,5/2,5 | |
Body dimensions | 90.5x58.5x33.5mm | |
Protection | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | |
Conform to the norm | Energy efficiency Level VI | |
Length of output cable | 1.2m | |
Efficiency | 89% | |
Connector variant | straight | |
Polarisation | positive inner pin | |
Application | medical applications | |
Operating temperature | 0...60°C | |
Operating modes | constant voltage |