+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111-00341

Cable tie; L: 1000mm; W: 15.85mm; acid resistant steel AISI 316

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-00341
TME Symbol:
AMT10H16SB-S316-ML

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
1m
Tie width
15.85mm
Tie material
acid resistant steel AISI 316
Bundle diameter
250mm
Gross weight107.1 g
Certificates
EAN code5022660300240
See other products in this category: Cable Ties – Metal HELLERMANNTYTON,
*
111-00341
100 in TME stock
Net price for quantities from 10 pcs - 9.33 USDGross price for quantities from 10 pcs - 9.33 USD
Net price for quantities from 50 pcs - 8.55 USDGross price for quantities from 50 pcs - 8.55 USD
Net price for quantities from 100 pcs - 7.51 USDGross price for quantities from 100 pcs - 7.51 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Product available till the stock lasts
Packaging method by the manufacturerBag = 10 pcs