+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AN500-06

Sound suppression silencer; max.10bar; Thread: R 3/4"; outside

Manufacturer: SMC

Manufacturer part number:
AN500-06
TME Symbol:
AN500-06

Specification

Manufacturer
SMC
Type of pneumatic accessories
sound suppression silencer
Operating pressure
max. 10bar
Thread
R 3/4"
Kind of thread
outside
Noise reduction
30dB
Material
plastic
Body dimensions
Ø46x107mm
Operating temperature
5...60°C
Gross weight165.5 g
Certificates
See other products in this category: Air Equipment SMC,
*
AN500-06
2 in TME stock
Net price for quantities from 1 pcs - 23.90 USDGross price for quantities from 1 pcs - 23.90 USD
Net price for quantities from 5 pcs - 22.30 USDGross price for quantities from 5 pcs - 22.30 USD
Net price for quantities from 10 pcs - 20.72 USDGross price for quantities from 10 pcs - 20.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.