+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APA0604221M006R

Capacitor: polymer; H: 4mm; 220uF; 6.3VDC; 1.5A; SMD; ESR: 17mΩ; APA

NEW

Manufacturer: KYOCERA AVX

Manufacturer part number:
APA0604221M006R
TME Symbol:
APA0604221M006R

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
polymer
Height
4mm
Capacitance
220µF
Operating voltage
6.3V DC
Operating current
1.5A
Mounting
SMD
ESR value
17mΩ
Manufacturer series
APA
Tolerance
±20%
Body dimensions
Ø604mm
Service life
5000h
Roll diameter max.
380mm
Operating temperature
-55...105°C
Diameter
6mm
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Polymer Capacitors KYOCERA AVX,
See other products from this series.:
*
APA0604221M006R
0 in TME stock
Net price for quantities from 10000 pcs - 0.11 USDGross price for quantities from 10000 pcs - 0.11 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.