+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TRUMETER | |
Type of meter | power | |
Kind of meter | digital, mounting, programmable | |
Mounting | on panel | |
Kind of network | single-phase, three-phase | |
Measurement | AC current, active power, AC voltage, apparent power, frequency, power factor, reactive power, THD | |
Kind of display used | LCD, positive | |
Display parameters | 4 digit | |
AC current measuring range | 0...5A | |
AC voltage measuring range | 0...600V | |
Accuracy | 1% | |
Output | 4...20mA | |
Interface | USB | |
Communictions protocol | Modbus RTU | |
Related items | 022128-01 | |
IP rating | IP65 | |
Operating temperature | -10...50°C | |
Dimensions (W x H x D) | 72x72x74mm | |
Kind of measurement | indirect with 5A current transformer | |
Illumination | yes | |
Backlight colour | green, red, white | |
Bargraph | yes | |
AC current measuring range (indirect measurement) | 0...10kA |