+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APM240PS24C2-8

Power supply: switching; 24VDC; 10A; 240W; 80÷264VAC; -30÷60°C

NEW

Manufacturer: XP POWER

Manufacturer part number:
APM240PS24C2-8
TME Symbol:
APM240PS24C2-8

Specification

Manufacturer
XP POWER
Type of power supply
switching
Output voltage
24V DC
Maximum output current
10A
Kind of output connector
MOLEX 39-01-2060 6pin 4,2 pitch
Power
240W
Kind of power supply
desktop, mains
Kit contents
without power cable
Length of output cable
1m
Body dimensions
168x73x31.5mm
Operating temperature
-30...60°C
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP
Conform to the norm
Energy efficiency Level VII
Connector variant
straight
Kind of input connector
IEC C8
Efficiency
93%
Application
industry, medical applications
Operating modes
constant voltage
Supply voltage
  • 80...264V AC
Gross weight735.8 g
Certificates
See other products in this category: Desktop Power Supplies XP POWER,
*
APM240PS24C2-8
5 in TME stock
Net price for quantities from 1 pcs - 110.83 USDGross price for quantities from 1 pcs - 110.83 USD
Net price for quantities from 25 pcs - 103.84 USDGross price for quantities from 25 pcs - 103.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.