+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PANASONIC | |
Type of relay | solid state | |
Contacts configuration | 4PST-NO | |
Control voltage | 5V DC | |
Control current | 70A | |
Max. operating current | 90mA | |
Manufacturer series | RF | |
Relay variant | 4-channels, PhotoMOS | |
Mounting | SMD | |
Case | SOP16 | |
Body dimensions | 10.37x4.4x2.1mm | |
Operate time | 0.3ms | |
Insulation voltage | 1.5kV | |
Terminal pitch | 1.27mm | |
Operating temperature | -40...85°C |