+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AQV252GAXJ

Relay: solid state; Icntrl max: 3mA; 2500mA; max.60VAC; max.60VDC

Manufacturer: PANASONIC

Manufacturer part number:
AQV252GAXJ
TME Symbol:
AQV252GAX

Specification

Manufacturer
PANASONIC
Type of relay
solid state
Control current max.
3mA
Max. operating current
2.5A
Switched voltage
max. 60V AC, max. 60V DC
Relay variant
1-phase, PhotoMOS
On-state resistance
80mΩ
Mounting
SMT
Case
DIP6
Body dimensions
8.8x6.4x3.4mm
Operate time
1.1ms
Operating temperature
-40...85°C
Dimensions
Gross weight0.4 g
Certificates
See other products in this category: One Phase Solid State Relays PANASONIC,
*
AQV252GAXJ
0 in TME stock
Net price for quantities from 1000 pcs - 6.21 USDGross price for quantities from 1000 pcs - 6.21 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.