+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AQY272AZJ

Relay: solid state; SPST-NO; Ucntrl: 5VDC; Icntrl: 50A; 6A; SMD; DIP4


Manufacturer: PANASONIC

Manufacturer part number:
AQY272AZJ
TME Symbol:
AQY272AZ

Specification

Manufacturer
PANASONIC
Type of relay
solid state
Contacts configuration
SPST-NO
Control voltage
5V DC
Control current
50A
Max. operating current
6A
Switched voltage
max. 60V AC
Relay variant
1-phase, PhotoMOS
Mounting
SMD
Case
DIP4
Body dimensions
9.3x8.8x3.7mm
Insulation voltage
2.5kV
Terminal pitch
2.54mm
Operating temperature
-40...85°C
Gross weight0.2 g
Certificates
See other products in this category: One Phase Solid State Relays PANASONIC,
*
AQY272AZJ
0 in TME stock
Net price for quantities from 1000 pcs - 8.77 USDGross price for quantities from 1000 pcs - 8.77 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.