+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AQY275J

Relay: solid state; SPST-NO; Ucntrl: 5VDC; Icntrl: 50A; 4A; THT; DIP4


Manufacturer: PANASONIC

Manufacturer part number:
AQY275J
TME Symbol:
AQY275

Specification

Manufacturer
PANASONIC
Type of relay
solid state
Contacts configuration
SPST-NO
Control voltage
5V DC
Control current
50A
Max. operating current
4A
Switched voltage
max. 100V AC
Relay variant
1-phase, PhotoMOS
Mounting
THT
Case
DIP4
Body dimensions
9.3x8.8x3.9mm
Insulation voltage
2.5kV
Terminal pitch
2.54mm
Operating temperature
-40...85°C
Gross weight0.2 g
Certificates
See other products in this category: One Phase Solid State Relays PANASONIC,
*
AQY275J
0 in TME stock
Net price for quantities from 500 pcs - 8.77 USDGross price for quantities from 500 pcs - 8.77 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.