+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AR653.B/P/P/S/WA

Automation module: regulator; temperature; -1999÷9999; SPDT; Ch: 2

NEW

Manufacturer: APAR

Manufacturer part number:
AR653.B/P/P/S/WA
TME Symbol:
AR653BPPSWA

Specification

Manufacturer
APAR
Type of automation module
regulator
Kind of temperature sensor
Ni100, Pt100, Pt500, Pt1000, RTD, thermocouple B, thermocouple E, thermocouple J, thermocouple K, thermocouple N, thermocouple R, thermocouple S, thermocouple T
Controlled parameter
temperature
Controlled parameter range
-1999...9999
Kind of output 1
SPDT
Kind of output 2
SPST-NO
Kind of output 3
SSR
Kind of output 4
0/4...20mA
Kind of input 1
0...10V, 0...60mV, 0...2500Ω, 0/4...20mA
Regulation for output 1
AUTOTUNING, ON-OFF with hysteresis, PID
Regulation for output 2
ON-OFF with hysteresis
Mounting
on panel
Manufacturer series
AR653
The programming method
foil keypad
Mounting hole dimensions
92x46mm
IP rating
IP65 (from the front)
Kind of display used
LED
Display height 1
13mm
Display 2 height
10.5mm
Body dimensions
96x48x79mm
Operating temperature
0...50°C
Number of channels
2
Supply voltage
  • 18...265V AC
  • 22...350V DC
Input 1 properties
  • analogue voltage
  • current analog
  • RTD
  • thermocouple
Gross weight310.25 g
Certificates
See other products in this category: Temperature Regulators APAR,
See other products from this series.:
*
AR653.B/P/P/S/WA
1 in TME stock
Net price for quantities from 1 pcs - 203.72 USDGross price for quantities from 1 pcs - 203.72 USD
Net price for quantities from 5 pcs - 197.27 USDGross price for quantities from 5 pcs - 197.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.