+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

AR662.B/P/P/S/WA

Automation module: regulator; temperature; -1999÷9999; SPST-NO


Manufacturer: APAR

Manufacturer part number:
AR662.B/P/P/S/WA
TME Symbol:
AR662BPPSWA

Specification

Manufacturer
APAR
Type of automation module
regulator
Kind of temperature sensor
Ni100, Pt100, Pt500, Pt1000, thermocouple B, thermocouple E, thermocouple J, thermocouple K, thermocouple N, thermocouple R, thermocouple S, thermocouple T
Controlled parameter
temperature
Controlled parameter range
-1999...9999
Kind of output 1
SPST-NO
Kind of output 2
SPST-NO
Kind of output 3
SSR
Kind of input 1
0...10V, 0...60mV, 0...2500Ω, 0/4...20mA, analogue, RTD, thermocouple, universal
Regulation for output 1
AUTOTUNING, ON-OFF, ON-OFF with hysteresis, PID
Regulation for output 2
ON-OFF with hysteresis
Current output
0/4mA...20mA
Mounting
for DIN rail mounting
Manufacturer series
AR662
The programming method
foil keypad
IP rating
IP20 at terminal side
Kind of display used
LED
Display height 1
9mm
Display 2 height
7mm
Body dimensions
53x90x62mm
Operating temperature
0...50°C
Supply voltage
  • 18...265V AC
  • 22...350V DC
Input 1 properties
  • analogue voltage
  • current analog
  • RTD
  • thermocouple
Gross weight245.1 g
Certificates
EAN code5903672600637
See other products in this category: Temperature Regulators APAR,
See other products from this series.:
*
AR662.B/P/P/S/WA
7 in TME stock
Net price for quantities from 1 pcs - 160.72 USDGross price for quantities from 1 pcs - 160.72 USD
Net price for quantities from 5 pcs - 155.77 USDGross price for quantities from 5 pcs - 155.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.