+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5904722198142

Plug socket strip: protective; Sockets: 3; 250VAC; 10A; black; 5m


Manufacturer: ARCON

Manufacturer part number:
5904722198142
TME Symbol:
ARCOLOR3-5.0M-CZ

Specification

Manufacturer
ARCON
Type of plug socket strip
protective
Number of sockets
3
Max. operating voltage
250V AC
Max. operating current
10A
Colour
black
Power lead length
5m
Overvoltege protection plug socket strip features
mains sockets with protective pin
Gross weight567.3 g
Certificates
EAN code5904722198142
See other products in this category: Socket Strips ARCON,
*
5904722198142
6 in TME stock
Net price for quantities from 1 pcs - 11.86 USDGross price for quantities from 1 pcs - 11.86 USD
Net price for quantities from 10 pcs - 11.05 USDGross price for quantities from 10 pcs - 11.05 USD
Net price for quantities from 20 pcs - 10.27 USDGross price for quantities from 20 pcs - 10.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.