+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17886-9956

Regulator; speed; 230VAC; 1-phase fun motors speed control; 3A


Manufacturer: BREVE TUFVASSONS

Manufacturer part number:
17886-9956
TME Symbol:
ARED-3.0

Specification

Manufacturer
BREVE TUFVASSONS
Type of automation module
regulator
Controlled parameter
speed
Application
1-phase fun motors speed control
Mounting
for DIN rail mounting
Maximum current
3A
IP rating
IP33
Body dimensions
70x108x85mm
Supply voltage
  • 230V AC
Dimensions
Schematic diagram
Gross weight246.7 g
Certificates
EAN code5907812717018
See other products in this category: AC Motor Controllers BREVE TUFVASSONS,
*
17886-9956
11 in TME stock
Net price for quantities from 1 pcs - 75.27 USDGross price for quantities from 1 pcs - 75.27 USD
Net price for quantities from 5 pcs - 70.25 USDGross price for quantities from 5 pcs - 70.25 USD
Net price for quantities from 10 pcs - 65.23 USDGross price for quantities from 10 pcs - 65.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.