+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK130/3-5,0-GRAU

Connector: pluggable terminal block; terminal block; female


Manufacturer: PTR MESSTECHNIK

Manufacturer part number:
AK130/3-5,0-GRAU
TME Symbol:
ARK130/3

Specification

Manufacturer
PTR MESSTECHNIK
Type of connector
pluggable terminal block
Connector
terminal block
Kind of connector
female
Spatial orientation
angled 90°
Mechanical mounting
for cable
Electrical mounting
screw terminal
Colour
black
Connector pinout layout
1x3
Contacts pitch
5mm
Number of ways
3
Locking system
friction lock
Number of terminals
3
Connectors features
assembling possibility
Gross weight2.73 g
Certificates
See other products in this category: Pluggable terminal blocks PTR MESSTECHNIK,
*
AK130/3-5,0-GRAU
732 in TME stock
Net price for quantities from 1 pcs - 1.67 USDGross price for quantities from 1 pcs - 1.67 USD
Net price for quantities from 5 pcs - 0.94 USDGross price for quantities from 5 pcs - 0.94 USD
Net price for quantities from 20 pcs - 0.84 USDGross price for quantities from 20 pcs - 0.84 USD
Net price for quantities from 100 pcs - 0.76 USDGross price for quantities from 100 pcs - 0.76 USD
Net price for quantities from 500 pcs - 0.66 USDGross price for quantities from 500 pcs - 0.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 250 pcs