+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OEM-C15-1

Hub USB; USB 3.0; Number of ports: 6; 0.15m; aluminium


Manufacturer: ART

Manufacturer part number:
OEM-C15-1
TME Symbol:
ART-OEM-C15-1

Specification

Manufacturer
ART
Type of PC accessories
hub USB
Version
USB 3.0
Number of ports
6
Cable length
0.15m
Enclosure material
aluminium
Cable/adapter structure
  • HDMI socket
  • RJ45 socket
  • USB A socket x2
  • USB C plug
  • USB C socket
Gross weight68.78 g
Certificates
EAN code5906721172406
See other products in this category: Computer Adapters ART,
*
OEM-C15-1
0 in TME stock
Net price for quantities from 1 pcs - 42.19 USDGross price for quantities from 1 pcs - 42.19 USD
Net price for quantities from 5 pcs - 35.16 USDGross price for quantities from 5 pcs - 35.16 USD
Net price for quantities from 10 pcs - 31.64 USDGross price for quantities from 10 pcs - 31.64 USD
Net price for quantities from 20 pcs - 28.13 USDGross price for quantities from 20 pcs - 28.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.