+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L-01X

Holder: wall mounting; monitor,TV; 75x75mm,100x100mm; 13÷32"

Manufacturer: ART

Manufacturer part number:
L-01X
TME Symbol:
ART.L-01X

Specification

Manufacturer
ART
Holder type
wall mounting
Application
monitor, TV
Standard VESA
75x75mm, 100x100mm
Size
13...32"
Gross weight3.3948 kg
See other products in this category: Handles, Stands ART,
*
L-01X
4 in TME stock
Net price for quantities from 1 pcs - 22.13 USDGross price for quantities from 1 pcs - 22.13 USD
Net price for quantities from 4 pcs - 20.55 USDGross price for quantities from 4 pcs - 20.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.