+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L-23

Holder: desktop; monitor,TV; 75x75mm,100x100mm; 13÷27"


Manufacturer: ART

Manufacturer part number:
L-23
TME Symbol:
ART.L-23

Specification

Manufacturer
ART
Holder type
desktop
Application
monitor, TV
Standard VESA
75x75mm, 100x100mm
Size
13...27"
Gross weight7.3643 kg
See other products in this category: Handles, Stands ART,
*
L-23
2 in TME stock
Net price for quantities from 1 pcs - 63.75 USDGross price for quantities from 1 pcs - 63.75 USD
Net price for quantities from 3 pcs - 59.20 USDGross price for quantities from 3 pcs - 59.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.