+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10176

Extension lead; H07RN-F; 3G2.5mm2; 25m; rubber; black; PowerLight


Manufacturer: AS SCHWABE

Manufacturer part number:
10176
TME Symbol:
AS-10176

Specification

Manufacturer
AS SCHWABE
Type of connection cable
extension lead
Kind of cable
H07RN-F
Cable structure
3G2.5mm2
Cable length
25m
Wire insulation material
rubber
IP rating
IP44
Insulation colour
black
Number of sockets
3
Version
reel, rolled, with brake, with earthing, with flap, with pilot wire
Manufacturer series
PowerLight
Number of cores
3
Core section
2.5mm2
Rated voltage
0.23kV
Max. operating current
16A
Connector variant
Schuko socket
Conform to the norm
DIN EN 50525-2 DIN VDE 0620-2-1 EN 61242 IEC 60309
Cable/adapter structure
  • CEE 7/3 (F) socket
  • IEC 60309 2P+E plug
  • IEC 60309 2P+E socket
Cable application
  • camping
  • indoor
  • outdoor
Connection cable features
  • plastic reel
  • resettable thermal fuse
Gross weight7.401 kg
Certificates
EAN code4011160101762
See other products in this category: Extension Power Cords AS SCHWABE,
See other products from this series.:
*
10176
1 in TME stock
Net price for quantities from 1 pcs - 162.88 USDGross price for quantities from 1 pcs - 162.88 USD
Net price for quantities from 3 pcs - 142.52 USDGross price for quantities from 3 pcs - 142.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.