+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AS SCHWABE | |
Type of connection cable | extension lead | |
Kind of cable | H07RN-F | |
Cable structure | 3G2.5mm2 | |
Cable length | 25m | |
Wire insulation material | rubber | |
IP rating | IP54 | |
Insulation colour | black | |
Number of sockets | 1 | |
Version | with earthing, with flap | |
Manufacturer series | DuroConn | |
Number of cores | 3 | |
Core section | 2.5mm2 | |
Rated voltage | 0.23kV | |
Max. operating current | 16A | |
Connector variant | UNI-Schuko plug | |
Resistance to | most of oils, ozone, UV rays | |
Conform to the norm | DGUV 203-006 DIN VDE 0620-2-1 EN 50525-2 | |
Operating temperature | -30...60°C |