+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

70839

Cable; H05VV-F; 3G1.5mm2; CEE 7/7 (E/F) plug angled,cables; PVC

Manufacturer: AS SCHWABE

Manufacturer part number:
70839
TME Symbol:
AS-70839

Specification

Manufacturer
AS SCHWABE
Type of connection cable
mains
Kind of cable
H05VV-F
Cable structure
3G1.5mm2
Wire insulation material
PVC
Cable length
2m
Version
with earthing
Insulation colour
black
Number of cores
3
Core section
1.5mm2
Max. operating current
16A
Rated voltage
0.23kV
IP rating
IP20
Connector variant
UNI-Schuko plug
Conform to the norm
DIN EN 50525-2 DIN VDE 0620-2-1
Cable application
indoor
Cable/adapter structure
  • cables
  • CEE 7/7 (E/F) plug angled
Gross weight252.14 g
Certificates
EAN code4011160708398
See other products in this category: Universal and Computer Power Cords AS SCHWABE,
*
70839
16 in TME stock
Net price for quantities from 1 pcs - 5.41 USDGross price for quantities from 1 pcs - 5.41 USD
Net price for quantities from 5 pcs - 4.80 USDGross price for quantities from 5 pcs - 4.80 USD
Net price for quantities from 10 pcs - 4.51 USDGross price for quantities from 10 pcs - 4.51 USD
Net price for quantities from 20 pcs - 4.21 USDGross price for quantities from 20 pcs - 4.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.