+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AS04004PO-R

Loudspeaker; 2W; 4Ω; 40x28.4x13mm; 0÷20000Hz; Sound level: 86dB

Manufacturer: PUI AUDIO

Manufacturer part number:
AS04004PO-R
TME Symbol:
AS04004PO-R

Specification

Manufacturer
PUI AUDIO
Type of sound transducer
loudspeaker
Power
2W
Maximum power
5W
Impedance
Body dimensions
40x28.4x13mm
Operating temperature
-40...80°C
Sound frequency
0...20kHz
Sound level
86dB
Gross weight16.65 g
Certificates
See other products in this category: Speakers PUI AUDIO,
*
AS04004PO-R
90 in TME stock
Net price for quantities from 1 pcs - 6.88 USDGross price for quantities from 1 pcs - 6.88 USD
Net price for quantities from 3 pcs - 6.55 USDGross price for quantities from 3 pcs - 6.55 USD
Net price for quantities from 5 pcs - 6.16 USDGross price for quantities from 5 pcs - 6.16 USD
Net price for quantities from 10 pcs - 5.34 USDGross price for quantities from 10 pcs - 5.34 USD
Net price for quantities from 20 pcs - 5.05 USDGross price for quantities from 20 pcs - 5.05 USD
Net price for quantities from 30 pcs - 4.94 USDGross price for quantities from 30 pcs - 4.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 30 pcs