+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Delta Electronics
Manufacturer | Delta Electronics | |
Type of fan | DC | |
Kind of fan | axial | |
Operating voltage | 7...13.8V DC | |
Fan dimensions | 40x40x10mm | |
Power consumption | 0.96W | |
Current rating | 80mA | |
Fan efficiency | 16.14m3/h | |
Noise level | 32.5dBA | |
Kind of Bearing | slide | |
Rotational rate/speed | 8000rpm | |
Impeller material | plastic | |
Enclosure material | plastic | |
Leads | leads x2 | |
Lead length | 0.309m | |
Operating temperature | -10...60°C |