+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0474560000

Splice terminal: rail; 6.3A; screw terminal; beige; polyamide

Manufacturer: WEIDMÜLLER

Manufacturer part number:
0474560000

Alternative designations: ASK 1/EN

TME Symbol:
ASK1/BE

Specification

Manufacturer
WEIDMÜLLER
Type of splice terminal
rail
Current rating
6.3A
Electrical mounting
screw terminal
Colour
beige
Body material
polyamide
Wire cross-section
4mm2
Number of ways
1
Number of terminals
2
Width
8mm
Height
44mm
Fuse size
5x20mm
Mounting rail size
TS32, TS35
Rated voltage
500V AC
Design
fuse x1
Operating temperature
-50...100°C
Caution!
  • fuses not included
Gross weight11.98 g
Certificates
See other products in this category: Rail mounted connectors WEIDMÜLLER,
*
0474560000
3824 in TME stock
Net price for quantities from 1 pcs - 4.15 USDGross price for quantities from 1 pcs - 4.15 USD
Net price for quantities from 5 pcs - 3.61 USDGross price for quantities from 5 pcs - 3.61 USD
Net price for quantities from 25 pcs - 3.23 USDGross price for quantities from 25 pcs - 3.23 USD
Net price for quantities from 100 pcs - 2.83 USDGross price for quantities from 100 pcs - 2.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs