+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BROADCOM (AVAGO) | |
Type of diode | LED | |
LED colour | white cold | |
Mounting | SMD | |
Case | PLCC4 | |
Luminosity | 33...56lm | |
Viewing angle | 120° | |
Dimensions | 3.2x2.8x1.9mm | |
Front | flat | |
Chromatic coordinates | x: 0.31; y: 0.31 |