+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BROADCOM (AVAGO) | |
Type of diode | LED | |
LED colour | green | |
Mounting | SMD | |
Case | PLCC4 | |
Luminosity | 1400...2850mcd | |
Operating voltage | 3.2V DC | |
Dimensions | 3.2x2.8x1.9mm | |
Viewing angle | 120° | |
LED current | 30mA | |
Wavelength | 525nm | |
Power | 114mW | |
Front | flat |