+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ASMT-SWB5-NW703

LED; white cold; SMD; PLCC4; Case (mm): 3528; 1400÷2850mcd; 120°


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
ASMT-SWB5-NW703
TME Symbol:
ASMT-SWB5-NW703

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
white cold
Mounting
SMD
Case
PLCC4
Case - mm
3528
Luminosity
1400...2850mcd
Viewing angle
120°
LED current
30mA
Dimensions
3.2x2.8x1.9mm
Front
flat
Operating voltage
3.2...4.1V DC
Power
114mW
Gross weight0.037 g
Certificates
See other products in this category: SMD white LEDs BROADCOM (AVAGO),
*
ASMT-SWB5-NW703
543 in TME stock
Net price for quantities from 1 pcs - 1.39 USDGross price for quantities from 1 pcs - 1.39 USD
Net price for quantities from 10 pcs - 1.04 USDGross price for quantities from 10 pcs - 1.04 USD
Net price for quantities from 100 pcs - 0.70 USDGross price for quantities from 100 pcs - 0.70 USD
Net price for quantities from 500 pcs - 0.61 USDGross price for quantities from 500 pcs - 0.61 USD
Net price for quantities from 1000 pcs - 0.54 USDGross price for quantities from 1000 pcs - 0.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change