+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ASMT-UWB1-NX312

LED; white warm; SMD; PLCC2; Case (mm): 3528; 1800÷3550mcd; 120°

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
ASMT-UWB1-NX312
TME Symbol:
ASMT-UWB1-NX312

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
white warm
Mounting
SMD
Case
PLCC2
Case - mm
3528
Luminosity
1800...3550mcd
Colour temperature
2700-4000K
Viewing angle
120°
LED current
20mA
Dimensions
3.5x2.8x1.9mm
Operating voltage
2.8...3.6V DC
Power
108mW
Gross weight0.041 g
Certificates
See other products in this category: SMD white LEDs BROADCOM (AVAGO),
*
ASMT-UWB1-NX312
130 in TME stock
Net price for quantities from 2 pcs - 0.28 USDGross price for quantities from 2 pcs - 0.28 USD
Net price for quantities from 5 pcs - 0.25 USDGross price for quantities from 5 pcs - 0.25 USD
Net price for quantities from 25 pcs - 0.19 USDGross price for quantities from 25 pcs - 0.19 USD
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 600 pcs - 0.16 USDGross price for quantities from 600 pcs - 0.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 2 000 pcs