+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ASSR-V621-002E

Optocoupler; THT; Ch: 2; OUT: photodiode; 3.75kV; DIP8


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
ASSR-V621-002E
TME Symbol:
ASSR-V621-002E

Specification

Manufacturer
BROADCOM (AVAGO)
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
2
Kind of output
photodiode
Insulation voltage
3.75kV
Case
DIP8
Turn-on time
280µs
Turn-off time
30µs
Gross weight0.5 g
Certificates
See other products in this category: Optocouplers - analog output BROADCOM (AVAGO),
*
ASSR-V621-002E
0 in TME stock
Net price for quantities from 200 pcs - 2.39 USDGross price for quantities from 200 pcs - 2.39 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 200.
Multiplicity: 50.