+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: BROADCOM (AVAGO)
Manufacturer | BROADCOM (AVAGO) | |
Type of relay | solid state | |
Contacts configuration | SPST-NO | |
Control voltage | 1.3V DC | |
On-state resistance | 25Ω | |
Mounting | SMT | |
Operating temperature | -40...85°C |