+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AST-02308MR-R

Loudspeaker; miniature; 100mW; 8Ω; Ø23x8.5mm; 600÷20000Hz; Ø: 23mm

Manufacturer: PUI AUDIO

Manufacturer part number:
AST-02308MR-R
TME Symbol:
AST-02308MR-R

Specification

Manufacturer
PUI AUDIO
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
0.1W
Maximum power
200mW
Impedance
Body dimensions
Ø23x8.5mm
Operating temperature
-20...60°C
Sound frequency
600Hz...20kHz
Sound level
75dB
Resonant frequency
1.5kHz
Diameter
23mm
Height
8.5mm
Gross weight3.47 g
Certificates
See other products in this category: Speakers PUI AUDIO,
*
AST-02308MR-R
83 in TME stock
Net price for quantities from 1 pcs - 2.66 USDGross price for quantities from 1 pcs - 2.66 USD
Net price for quantities from 10 pcs - 2.41 USDGross price for quantities from 10 pcs - 2.41 USD
Net price for quantities from 50 pcs - 2.26 USDGross price for quantities from 50 pcs - 2.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcs