+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23044001

Grommet; elastomer thermoplastic TPE; grey; -35÷60°C; UL94HB

Manufacturer: SPELSBERG

Manufacturer part number:
23044001
TME Symbol:
AST-M40

Specification

Manufacturer
SPELSBERG
Type of cable accessories
grommet
Body material
elastomer thermoplastic TPE
Body colour
grey
Panel thickness
1.5...4.5mm
Operating temperature
-35...60°C
Flammability rating
UL94HB
Cable external diameter
17...30mm
IP rating
IP54
Related items
PDM-38-46, PDM-SET-9-62, PDM-SET-9-120
Size
M40
Gross weight10 g
Certificates
See other products in this category: Grommets SPELSBERG,
*
23044001
0 in TME stock
Net price for quantities from 1 pcs - 2.91 USDGross price for quantities from 1 pcs - 2.91 USD
Net price for quantities from 10 pcs - 2.12 USDGross price for quantities from 10 pcs - 2.12 USD
Net price for quantities from 50 pcs - 1.76 USDGross price for quantities from 50 pcs - 1.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.