+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GRINN ASTRASOM-1680

SOM; integrated compute module; Cortex A73; 2.1GHz; LPDDR4


Manufacturer: GRINN

Manufacturer part number:
GRINN ASTRASOM-1680
TME Symbol:
ASTRASOM-1680

Specification

Manufacturer
GRINN
Type of minicomputer
SOM
Trade name
integrated compute module
Kind of architecture
Cortex A73
Clock frequency
2.1GHz
Processor
ARM Quad Core Cortex®-A73
Memory
4GB SDRAM 16GB FLASH
Kind of memory
LPDDR4
Dimensions
42.6x37mm
Operating temperature
0...70°C
Related items
ASTRAEVB-1680
Connection
LGA196
Interface
  • ADC x2
  • Ethernet
  • I2C x4
  • I2S x3
  • PCIe
  • SPDIF
  • SPI x2
  • UART x3
  • USB 2.0
  • USB 3.0
Supply voltage
  • 3.7...5.5V DC
Gross weight16 g
Certificates

WATCH VIDEO

See other products in this category: Single board computers GRINN,
*
GRINN ASTRASOM-1680
0 in TME stock
Net price for quantities from 1 pcs - 168.53 USDGross price for quantities from 1 pcs - 168.53 USD
Net price for quantities from 3 pcs - 164.54 USDGross price for quantities from 3 pcs - 164.54 USD
Net price for quantities from 10 pcs - 154.57 USDGross price for quantities from 10 pcs - 154.57 USD
Net price for quantities from 25 pcs - 146.59 USDGross price for quantities from 25 pcs - 146.59 USD
Net price for quantities from 100 pcs - 139.02 USDGross price for quantities from 100 pcs - 139.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.