+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AT-5210-TT-R

Sound transducer: piezo signaller; without built-in generator


Manufacturer: PUI AUDIO

Manufacturer part number:
AT-5210-TT-R
TME Symbol:
AT-5210-TT-R

Specification

Manufacturer
PUI AUDIO
Type of sound transducer
piezo signaller
Sound transducer features
without built-in generator
Resonant frequency
1kHz
Operating current
10mA
Diameter
51.5mm
Height
15.4mm
Operating voltage
1...60V AC
Sound level
105dB
Tolerance
±30%
Gross weight13.76 g
Certificates
See other products in this category: Piezo Transducers without Generator PUI AUDIO,
*
AT-5210-TT-R
23 in TME stock
Net price for quantities from 1 pcs - 5.15 USDGross price for quantities from 1 pcs - 5.15 USD
Net price for quantities from 5 pcs - 4.58 USDGross price for quantities from 5 pcs - 4.58 USD
Net price for quantities from 10 pcs - 4.42 USDGross price for quantities from 10 pcs - 4.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 25 pcs