+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AT-403-1141-000

Automation module: regulator; temperature; -1999÷9999; SPST-NO


Manufacturer: ANLY ELECTRONICS

Manufacturer part number:
AT-403-1141-000
TME Symbol:
AT403-1141000

Specification

Manufacturer
ANLY ELECTRONICS
Type of automation module
regulator
Kind of temperature sensor
JPt100, Pt100, thermocouple B, thermocouple E, thermocouple J, thermocouple K, thermocouple N, thermocouple R, thermocouple S, thermocouple T
Controlled parameter
temperature
Controlled parameter range
-1999...9999
Kind of output 1
SPST-NO
Kind of output 2
4...20mA
Kind of output 3
SPST-NO
Regulation for output 1
AUTOTUNING, DEAD BAND, ON-OFF, P, PI, PID
Mounting
on panel
Manufacturer series
AT403
Output 1 electrical parameters
240V AC / 3A
Output 3 electrical parameters
240V AC / 3A
The programming method
foil keypad
Mounting hole dimensions
46x91mm
IP rating
IP20
Kind of display used
LED x2
Display parameters
4 digit
Display height 1
10mm
Display 2 height
7mm
Body dimensions
48x96x83mm
Operating temperature
-10...50°C
Supply voltage
  • 90...260V AC
Input 1 properties
  • RTD
  • thermocouple
Additional functions
  • heating or cooling control
  • led bar
  • LED status indicator
  • non-volatile EEPROM memory
  • scroll menu
Output configuration
Gross weight301.4 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Temperature Regulators ANLY ELECTRONICS,
See other products from this series.:
*
AT-403-1141-000
11 in TME stock
Net price for quantities from 1 pcs - 69.58 USDGross price for quantities from 1 pcs - 69.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts