+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

AT903-614-1000

Automation module: regulator; temperature; -1999÷9999; SPST-NO


Manufacturer: ANLY ELECTRONICS

Manufacturer part number:
AT903-614-1000
TME Symbol:
AT903-6141000

Specification

Manufacturer
ANLY ELECTRONICS
Type of automation module
regulator
Controlled parameter
temperature
Controlled parameter range
-1999...9999
Kind of output 1
SPST-NO
Kind of output 2
4...20mA
Kind of output 3
SPST-NO
Kind of input 1
0...10V DC
Regulation for output 1
AUTOTUNING, DEAD BAND, ON-OFF, P, PI, PID
Mounting
on panel
Manufacturer series
AT903
Output 1 electrical parameters
240V AC / 3A
Output 3 electrical parameters
240V AC / 3A
The programming method
foil keypad
Mounting hole dimensions
91x91mm
IP rating
IP20
Input 1 properties
analogue voltage
Kind of display used
LED x2
Display parameters
4 digit
Display height 1
14mm
Display 2 height
13mm
Body dimensions
96x96x83mm
Operating temperature
-10...50°C
Supply voltage
  • 90...260V AC
Additional functions
  • heating or cooling control
  • led bar
  • LED status indicator
  • non-volatile EEPROM memory
  • scroll menu
Output configuration
Gross weight388.4 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Temperature Regulators ANLY ELECTRONICS,
See other products from this series.:
*
AT903-614-1000
3 in TME stock
Net price for quantities from 1 pcs - 70.14 USDGross price for quantities from 1 pcs - 70.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts