+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATCRYPTOAUTH-XPRO-B

XPRO module; expansion board; encrypting; 3VDC,5.5VDC

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATCRYPTOAUTH-XPRO-B
TME Symbol:
ATCRYPTOAUTH-XPROB

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of accessories for development kits
XPRO module
Kit contents
expansion board
Components
ATAES132A, ATECC508A, ATECC608A, ATSHA204A
Interface
I2C
Connection
XPRO socket
Kind of module
encrypting
Supply voltage
  • 3V DC
  • 5.5V DC
Gross weight23.09 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MICROCHIP TECHNOLOGY
*
ATCRYPTOAUTH-XPRO-B
Product withdrawn from the offer
Use the specification table below to search for similar products