+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ANTISTAT | |
Type of mat | bench | |
Version | ESD | |
Colour | black | |
Length | 0.7m | |
Width | 0.5m | |
Thickness | 1.5mm | |
Surface resistance | 1...100kΩ | |
Mat features | fitted with four 10mm male press studs | |
Resistance to | temperature | |
Max ambient temperature | 130°C | |
Features of antistatic elements | conductive | |
Related items | ATS-066-0055, ATS-066-0008, ATS-067-0016, ATS-067-0017, ATS-070-0021 |