+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

108-6513

Polo shirt; blue (bright); cotton,polyester,conductive fibers


Manufacturer: ANTISTAT

Manufacturer part number:
108-6513
TME Symbol:
ATS-108-6513

Specification

Manufacturer
ANTISTAT
Type of antistatic clothing
polo shirt
Colour
blue (bright)
Material
conductive fibers, cotton, polyester
Size
XL
Version
ESD
Conform to the norm
EN 61340-5-1
Features of antistatic elements
  • dissipative
  • washing temperature: to 40°C
Gross weight150 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Shirts ANTISTAT,
*
108-6513
0 in TME stock
Net price for quantities from 1 pcs - 56.55 USDGross price for quantities from 1 pcs - 56.55 USD
Net price for quantities from 3 pcs - 53.01 USDGross price for quantities from 3 pcs - 53.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.