+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATS-CP-1000

Heatsink: cold plate; aluminium; grey; W: 130mm; H: 20mm; L: 202mm


Manufacturer: Advanced Thermal Solutions

Manufacturer part number:
ATS-CP-1000
TME Symbol:
ATS-CP-1000

Specification

Manufacturer
Advanced Thermal Solutions
Type of heatsink
cold plate
Material
aluminium
Colour
grey
Width
130mm
Height
20mm
Length
202mm
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heat Exchangers Advanced Thermal Solutions,
*
ATS-CP-1000
0 in TME stock
Net price for quantities from 20 pcs - 334.06 USDGross price for quantities from 20 pcs - 334.06 USD
Net price for quantities from 50 pcs - 318.11 USDGross price for quantities from 50 pcs - 318.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 20.
Multiplicity: 1.