+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Advanced Thermal Solutions
Manufacturer | Advanced Thermal Solutions | |
Type of heatsink | cold plate | |
Material | aluminium | |
Colour | grey | |
Width | 147mm | |
Height | 20mm | |
Length | 162mm |