+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATS01N222QN

Automation module: softstart; for DIN rail mounting; 7.5/11kW

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ATS01N222QN
TME Symbol:
ATS01N222QN

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
softstart
Mounting
for DIN rail mounting
Electrical connection
screw terminals
Operating temperature
-10...40°C
Max motor power
7.5/11kW
Starting/stopping time
1...10/1...10s
Rated continuous current
22A
Voltage between phases (for three phase system)
3 x 380...415V AC
Gross weight665.01 g
Certificates
EAN code3389110667318
See other products in this category: Soft Starters SCHNEIDER ELECTRIC,
*
ATS01N222QN
0 in TME stock
Net price for quantities from 1 pcs - 265.43 USDGross price for quantities from 1 pcs - 265.43 USD
Net price for quantities from 5 pcs - 263.36 USDGross price for quantities from 5 pcs - 263.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.