+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATSEU-077A2-C2-R0

Heatsink; LED; W: 45mm; H: 68mm; black; Shape: round; STAR LED


Manufacturer: Advanced Thermal Solutions

Manufacturer part number:
ATSEU-077A2-C2-R0
TME Symbol:
ATSEU-077A2-C2-R0

Specification

Manufacturer
Advanced Thermal Solutions
Type of heatsink
extruded
Application
LED
Width
45mm
Height
68mm
Material
aluminium
Material finishing
anodized
Colour
black
Heatsink shape
round
Manufacturer series
STAR LED
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks for LED Advanced Thermal Solutions,
See other products from this series.:
*
ATSEU-077A2-C2-R0
0 in TME stock
Net price for quantities from 1 pcs - 24.17 USDGross price for quantities from 1 pcs - 24.17 USD
Net price for quantities from 5 pcs - 22.06 USDGross price for quantities from 5 pcs - 22.06 USD
Net price for quantities from 10 pcs - 19.83 USDGross price for quantities from 10 pcs - 19.83 USD
Net price for quantities from 20 pcs - 18.72 USDGross price for quantities from 20 pcs - 18.72 USD
Net price for quantities from 50 pcs - 17.97 USDGross price for quantities from 50 pcs - 17.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.