+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHNEIDER ELECTRIC | |
Type of automation module | Inverter | |
Max motor power | 0.37kW | |
Inverter output voltage | 3 x 230V AC | |
Electrical connection | screw terminals | |
Mounting | for wall mounting | |
The programming method | keypad, PC | |
Number of analog inputs | 1 | |
Operating temperature | -10...40°C | |
Output frequency | 0.1...400Hz | |
Number of analog outputs | 1 | |
IP rating | IP20 | |
Manufacturer series | ATV12 | |
Trade name | Altivar 12 | |
Number of digital inputs | 4 | |
Number of digital outputs | 2 |