+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

93239

Cable: mains; ATX male 24pin,ATX female 24pin; 0.3m

Manufacturer: GOOBAY

Manufacturer part number:
93239
TME Symbol:
ATX-ATX

Specification

Manufacturer
GOOBAY
Type of connection cable
mains
Cable length
0.3m
Cable/adapter structure
  • ATX female 24pin
  • ATX male 24pin
Gross weight68.1 g
Certificates
See other products in this category: HDD/SSD Accessories GOOBAY,
*
93239
11 in TME stock
Net price for quantities from 1 pcs - 5.39 USDGross price for quantities from 1 pcs - 5.39 USD
Net price for quantities from 3 pcs - 4.80 USDGross price for quantities from 3 pcs - 4.80 USD
Net price for quantities from 5 pcs - 4.19 USDGross price for quantities from 5 pcs - 4.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs