+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AU5020BX

Cable; RCA plug x2,XLR female 3pin; 2m; black; PVC

Manufacturer: REDS MUSIC

Manufacturer part number:
AU5020BX
TME Symbol:
AU5020BX

Specification

Manufacturer
REDS MUSIC
Type of connection cable
XLR - RCA
Version
stereo
Cable length
2m
Insulation colour
black
Kind of core
Cu
Shield structure
braid made of copper wires, shielded
Wire insulation material
PVC
Cable outside dimensions
5x10.5mm
Cable/adapter structure
  • RCA plug x2
  • XLR female 3pin
Gross weight189.9 g
Certificates
EAN code5903867412304
See other products in this category: Audio - Video Cables REDS MUSIC,
*
AU5020BX
4 in TME stock
Net price for quantities from 1 pcs - 17.60 USDGross price for quantities from 1 pcs - 17.60 USD
Net price for quantities from 3 pcs - 15.30 USDGross price for quantities from 3 pcs - 15.30 USD
Net price for quantities from 5 pcs - 13.00 USDGross price for quantities from 5 pcs - 13.00 USD
Net price for quantities from 10 pcs - 11.48 USDGross price for quantities from 10 pcs - 11.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs