+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AUS 23.5

Enclosure: with panel; vented,PCB is fastened in guides; AUS


Manufacturer: TEKO

Manufacturer part number:
AUS 23.5
TME Symbol:
AUS-23.5

Specification

Manufacturer
TEKO
Type of enclosure
with panel
Version
PCB is fastened in guides, vented
Manufacturer series
AUS
Dimension X
178mm
Dimension Y
198mm
Dimension Z
90mm
Enclosure material
ABS
Body colour
light grey
Panel material
aluminium
Gross weight373.9 g
Certificates
See other products in this category: Enclosures with Panel TEKO,
See other products from this series.:
*
AUS 23.5
5 in TME stock
Net price for quantities from 1 pcs - 19.89 USDGross price for quantities from 1 pcs - 19.89 USD
Net price for quantities from 10 pcs - 17.58 USDGross price for quantities from 10 pcs - 17.58 USD
Net price for quantities from 50 pcs - 15.48 USDGross price for quantities from 50 pcs - 15.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.