+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AUS 33.9

Enclosure: with panel; vented,PCB is fastened in guides; AUS

Manufacturer: TEKO

Manufacturer part number:
AUS 33.9
TME Symbol:
AUS-33.9

Specification

Manufacturer
TEKO
Type of enclosure
with panel
Version
PCB is fastened in guides, vented
Manufacturer series
AUS
Dimension X
178mm
Dimension Y
198mm
Dimension Z
108mm
Enclosure material
ABS
Body colour
black
Panel material
aluminium
Gross weight404.88 g
Certificates
See other products in this category: Enclosures with Panel TEKO,
See other products from this series.:
*
AUS 33.9
5 in TME stock
Net price for quantities from 1 pcs - 21.08 USDGross price for quantities from 1 pcs - 21.08 USD
Net price for quantities from 10 pcs - 18.74 USDGross price for quantities from 10 pcs - 18.74 USD
Net price for quantities from 50 pcs - 16.41 USDGross price for quantities from 50 pcs - 16.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.